


V18ZA40P | |
|---|---|
DigiKey Part Number | F3078-ND |
Manufacturer | |
Manufacturer Product Number | V18ZA40P |
Description | VARISTOR 18V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 2 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,07200 Kč | 110,72 Kč |
| 25 | 9,96080 Kč | 249,02 Kč |
| 100 | 8,74420 Kč | 874,42 Kč |
| 250 | 8,16236 Kč | 2 040,59 Kč |
| 500 | 7,81124 Kč | 3 905,62 Kč |
| 1 000 | 7,52264 Kč | 7 522,64 Kč |
| 2 500 | 7,21779 Kč | 18 044,47 Kč |
| 5 000 | 7,03596 Kč | 35 179,80 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |




