ZA-ZU Series -7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZA-ZU Series -7mm
V18ZA1P

V18ZA1P

DigiKey Part Number
F3050-ND
Manufacturer
Manufacturer Product Number
V18ZA1P
Description
VARISTOR 18V 250A DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.2 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
19.8 V
Current - Surge
250 A
Energy
0.8J
Number of Circuits
1
Capacitance @ Frequency
2700 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
105,83200 Kč58,32 Kč
255,20760 Kč130,19 Kč
1004,51590 Kč451,59 Kč
2504,18516 Kč1 046,29 Kč
5003,98602 Kč1 993,01 Kč
1 5003,73940 Kč5 609,10 Kč
3 0003,61880 Kč10 856,40 Kč
6 0003,51944 Kč21 116,64 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč