

RGEF600-2 | |
|---|---|
DigiKey Part Number | RGEF600-2TR-ND - Tape & Reel (TR) RGEF600-2HFTR-ND - Tape & Reel (TR) RGEF600-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF600-2 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.2 A | |
Current - Max | 100 A | |
Time to Trip | 3.3 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 28 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.098" W (10.20mm x 2.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 Kč | 17,91 Kč |
| 5 | 14,74800 Kč | 73,74 Kč |
| 10 | 13,62300 Kč | 136,23 Kč |
| 50 | 11,30240 Kč | 565,12 Kč |
| 100 | 10,42960 Kč | 1 042,96 Kč |
| 250 | 9,37516 Kč | 2 343,79 Kč |
| 500 | 8,64612 Kč | 4 323,06 Kč |
| 1 000 | 7,97143 Kč | 7 971,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,61144 Kč | 13 222,88 Kč |
| 4 000 | 6,08939 Kč | 24 357,56 Kč |
| 6 000 | 6,05632 Kč | 36 337,92 Kč |
| Unit Price without VAT: | 17,91000 Kč |
|---|---|
| Unit Price with VAT: | 21,67110 Kč |



