


V18MLE0805NH | |
|---|---|
DigiKey Part Number | F3834TR-ND - Tape & Reel (TR) F3834CT-ND - Cut Tape (CT) F3834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLE0805NH |
Description | VARISTOR 25V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 25 | 5,15320 Kč | 128,83 Kč |
| 100 | 4,45630 Kč | 445,63 Kč |
| 250 | 4,12244 Kč | 1 030,61 Kč |
| 500 | 3,92204 Kč | 1 961,02 Kč |
| 1 000 | 3,75700 Kč | 3 757,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,22444 Kč | 8 061,10 Kč |
| 5 000 | 3,12988 Kč | 15 649,40 Kč |
| 7 500 | 3,08253 Kč | 23 118,98 Kč |
| 12 500 | 3,06278 Kč | 38 284,75 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |







