3 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG733BRUZ-REEL7

DigiKey Part Number
ADG733BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG733BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG733BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG733BRUZ-REEL7
Description
IC SWITCH SPDTX3 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG733BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
21ns, 10ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
11pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-67dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1071,33000 Kč713,30 Kč
2565,67320 Kč1 641,83 Kč
10059,44320 Kč5 944,32 Kč
25058,14936 Kč14 537,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,80856 Kč54 808,56 Kč
2 00053,56013 Kč107 120,26 Kč
3 00052,93491 Kč158 804,73 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč