Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



V175LA2P | |
|---|---|
DigiKey Part Number | F3769-ND |
Manufacturer | |
Manufacturer Product Number | V175LA2P |
Description | VARISTOR 270V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 1.2 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 4,34800 Kč | 43,48 Kč |
| 25 | 3,87000 Kč | 96,75 Kč |
| 100 | 3,33310 Kč | 333,31 Kč |
| 250 | 3,07844 Kč | 769,61 Kč |
| 500 | 2,92490 Kč | 1 462,45 Kč |
| 1 500 | 2,73474 Kč | 4 102,11 Kč |
| 3 000 | 2,64167 Kč | 7 925,01 Kč |
| 6 000 | 2,56507 Kč | 15 390,42 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |






