MOV07V420Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV07V175Y

DigiKey Part Number
283-MOV07V175Y-ND
Manufacturer
Manufacturer Product Number
MOV07V175Y
Description
VARISTOR 270V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
1.2 kA
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
185 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 853
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,89300 Kč18,93 Kč
251,65600 Kč41,40 Kč
1001,39610 Kč139,61 Kč
2501,27248 Kč318,12 Kč
5001,19842 Kč599,21 Kč
2 0001,08680 Kč2 173,60 Kč
4 0001,04545 Kč4 181,80 Kč
6 0001,02470 Kč6 148,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč