

V151BA60 | |
---|---|
DigiKey Part Number | F4090-ND |
Manufacturer | |
Manufacturer Product Number | V151BA60 |
Description | VARISTOR 240V 50KA ENCASED DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 50 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V151BA60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 50 kA | |
Energy | 530J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 16000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 939,48000 Kč | 1 939,48 Kč |
16 | 1 582,95000 Kč | 25 327,20 Kč |
32 | 1 529,41656 Kč | 48 941,33 Kč |
104 | 1 459,22163 Kč | 151 759,05 Kč |
Unit Price without VAT: | 1 939,48000 Kč |
---|---|
Unit Price with VAT: | 2 346,77080 Kč |