BA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA SERIES

V131BA60

DigiKey Part Number
F4089-ND
Manufacturer
Manufacturer Product Number
V131BA60
Description
VARISTOR 205V 50KA ENCASED DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
205 V 50 kA Varistor 1 Circuit Chassis Mount Encased Disc
Datasheet
 Datasheet
EDA/CAD Models
V131BA60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
175 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
50 kA
Energy
450J
Number of Circuits
1
Capacitance @ Frequency
20000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Chassis Mount
Package / Case
Encased Disc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 594,12000 Kč1 594,12 Kč
161 292,80063 Kč20 684,81 Kč
321 247,54781 Kč39 921,53 Kč
1041 188,22529 Kč123 575,43 Kč
Unit Price without VAT:1 594,12000 Kč
Unit Price with VAT:1 928,88520 Kč