
V14X420E | |
|---|---|
DigiKey Part Number | 18-V14X420E-ND |
Manufacturer | |
Manufacturer Product Number | V14X420E |
Description | VARISTOR 680V 10KA DISC 17MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 10 kA | |
Energy | 273J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 9,57800 Kč | 95,78 Kč |
| 25 | 8,60520 Kč | 215,13 Kč |
| 100 | 7,53380 Kč | 753,38 Kč |
| 250 | 7,02060 Kč | 1 755,15 Kč |
| 500 | 6,71158 Kč | 3 355,79 Kč |
| 1 000 | 6,45709 Kč | 6 457,09 Kč |
| 2 500 | 6,18845 Kč | 15 471,12 Kč |
| 5 000 | 6,02657 Kč | 30 132,85 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |





