
V14X385E | |
|---|---|
DigiKey Part Number | 18-V14X385E-ND |
Manufacturer | |
Manufacturer Product Number | V14X385E |
Description | VARISTOR 620V 10KA DISC 17MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 273J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 17mm |
Varistor Voltage (Typ) 620 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,60040 Kč | 240,01 Kč |
| 100 | 8,42020 Kč | 842,02 Kč |
| 250 | 7,85744 Kč | 1 964,36 Kč |
| 500 | 7,51812 Kč | 3 759,06 Kč |
| 1 000 | 7,23864 Kč | 7 238,64 Kč |
| 2 500 | 6,94362 Kč | 17 359,05 Kč |
| 5 000 | 6,76572 Kč | 33 828,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |









