V14P250PL2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 34,73000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6 344
Unit Price: 10,31000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 4,89082 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 4,77257 Kč
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14P250PL2B

DigiKey Part Number
V14P250PL2B-ND
Manufacturer
Manufacturer Product Number
V14P250PL2B
Description
VARISTOR 390V 6KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
6 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 80010,18913 Kč18 340,43 Kč
Unit Price without VAT:10,18913 Kč
Unit Price with VAT:12,32885 Kč