Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14E250PL1B1 | |
|---|---|
DigiKey Part Number | V14E250PL1B1-ND |
Manufacturer | |
Manufacturer Product Number | V14E250PL1B1 |
Description | VARISTOR 390V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 4,89082 Kč | 10 270,72 Kč |
| Unit Price without VAT: | 4,89082 Kč |
|---|---|
| Unit Price with VAT: | 5,91789 Kč |




