


V14MLA0402NR | |
|---|---|
DigiKey Part Number | F2262TR-ND - Tape & Reel (TR) F2262CT-ND - Cut Tape (CT) F2262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA0402NR |
Description | VARISTOR 18.7V 20A 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.7 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 21.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 20 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 15.9 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 18.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14MLA0402NR | Littelfuse Inc. | 9 248 | F2262CT-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 4,93040 Kč | 123,26 Kč |
| 100 | 4,25630 Kč | 425,63 Kč |
| 250 | 3,93420 Kč | 983,55 Kč |
| 500 | 3,73932 Kč | 1 869,66 Kč |
| 1 000 | 3,57932 Kč | 3 579,32 Kč |
| 2 500 | 3,41024 Kč | 8 525,60 Kč |
| 5 000 | 3,35405 Kč | 16 770,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,74024 Kč | 27 402,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









