


V14E625P | |
|---|---|
DigiKey Part Number | F10944-ND |
Manufacturer | |
Manufacturer Product Number | V14E625P |
Description | VARISTOR 1KV 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 200J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 160 pF @ 1 MHz |
Maximum AC Volts 625 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D102 | Panasonic Industry | 4 643 | P7271-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 21,14920 Kč | 528,73 Kč |
| 100 | 18,82050 Kč | 1 882,05 Kč |
| 250 | 17,70804 Kč | 4 427,01 Kč |
| 500 | 17,03778 Kč | 8 518,89 Kč |
| 1 000 | 16,48595 Kč | 16 485,95 Kč |
| 2 500 | 15,90338 Kč | 39 758,45 Kč |
| 5 000 | 15,84824 Kč | 79 241,20 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

