
ERZ-V14D102 | |
|---|---|
DigiKey Part Number | P7271-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D102 |
Description | VARISTOR 1KV 5KA DISC 15.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kV 5 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D102 Models |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 280J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 15.5mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 12,75000 Kč | 318,75 Kč |
| 100 | 11,21710 Kč | 1 121,71 Kč |
| 250 | 10,48388 Kč | 2 620,97 Kč |
| 500 | 10,04292 Kč | 5 021,46 Kč |
| 1 000 | 9,67945 Kč | 9 679,45 Kč |
| 3 000 | 9,23065 Kč | 27 691,95 Kč |
| 5 000 | 9,06471 Kč | 45 323,55 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

