Similar
Similar



V14E550P | |
|---|---|
DigiKey Part Number | F1939-ND |
Manufacturer | |
Manufacturer Product Number | V14E550P |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 8,68480 Kč | 217,12 Kč |
| 100 | 7,60130 Kč | 760,13 Kč |
| 250 | 7,08472 Kč | 1 771,18 Kč |
| 500 | 6,77354 Kč | 3 386,77 Kč |
| 1 000 | 6,51715 Kč | 6 517,15 Kč |
| 2 500 | 6,24665 Kč | 15 616,62 Kč |
| 5 000 | 6,08358 Kč | 30 417,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



