
ERZ-V14D911 | |
|---|---|
DigiKey Part Number | P7225-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D911 |
Description | VARISTOR 910V 5KA DISC 16MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 5 kA | |
Energy | 255J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 12,75000 Kč | 318,75 Kč |
| 100 | 11,21710 Kč | 1 121,71 Kč |
| 250 | 10,48388 Kč | 2 620,97 Kč |
| 500 | 10,04292 Kč | 5 021,46 Kč |
| 1 000 | 9,67945 Kč | 9 679,45 Kč |
| 3 000 | 9,23065 Kč | 27 691,95 Kč |
| 5 000 | 9,06471 Kč | 45 323,55 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

