V14E275PL3B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 534
Unit Price: 35,49000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 050
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 22,52911 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 187
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 173
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 5,81745 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 378
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,73904 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,04700 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 7,43426 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,00823 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,73901 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,73904 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 5,81740 Kč
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E275PL3B

DigiKey Part Number
V14E275PL3B-ND
Manufacturer
Manufacturer Product Number
V14E275PL3B
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6 kA
Energy
110J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 1006,73906 Kč14 152,03 Kč
Unit Price without VAT:6,73906 Kč
Unit Price with VAT:8,15426 Kč