


V14E275PL1A | |
|---|---|
DigiKey Part Number | 18-V14E275PL1ACT-ND - Cut Tape (CT) 18-V14E275PL1ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V14E275PL1A |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 25 | 9,29800 Kč | 232,45 Kč |
| 100 | 8,12620 Kč | 812,62 Kč |
| 250 | 7,56684 Kč | 1 891,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,13814 Kč | 3 069,07 Kč |
| 1 000 | 5,90212 Kč | 5 902,12 Kč |
| 1 500 | 5,78397 Kč | 8 675,95 Kč |
| 2 500 | 5,65291 Kč | 14 132,28 Kč |
| 3 500 | 5,57635 Kč | 19 517,22 Kč |
| 5 000 | 5,50274 Kč | 27 513,70 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

