


V14E14P | |
|---|---|
DigiKey Part Number | F6215-ND |
Manufacturer | |
Manufacturer Product Number | V14E14P |
Description | VARISTOR 22V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 4 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 10200 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14E14P | Littelfuse Inc. | 597 | F6215-ND | 13,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,92700 Kč | 99,27 Kč |
| 25 | 8,91800 Kč | 222,95 Kč |
| 100 | 7,81040 Kč | 781,04 Kč |
| 250 | 7,28276 Kč | 1 820,69 Kč |
| 700 | 6,83047 Kč | 4 781,33 Kč |
| 1 400 | 6,59227 Kč | 9 229,18 Kč |
| 2 800 | 6,39608 Kč | 17 909,02 Kč |
| 5 600 | 6,24362 Kč | 34 964,27 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


