180 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Building Automation – Protect/Sense/Control

V115SM7

DigiKey Part Number
F11284TR-ND - Tape & Reel (TR)
F11284CT-ND - Cut Tape (CT)
F11284DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V115SM7
Description
VARISTOR 180V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
153 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
1.2 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1030,65700 Kč306,57 Kč
2527,90200 Kč697,55 Kč
10024,87630 Kč2 487,63 Kč
25023,43208 Kč5 858,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60018,98465 Kč11 390,79 Kč
1 20018,40685 Kč22 088,22 Kč
1 80018,11754 Kč32 611,57 Kč
3 00017,89814 Kč53 694,42 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč