Parametric Equivalent



V10E150PL2B | |
|---|---|
DigiKey Part Number | V10E150PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V10E150PL2B |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 3.5 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,58115 Kč | 17 905,75 Kč |
| Unit Price without VAT: | 3,58115 Kč |
|---|---|
| Unit Price with VAT: | 4,33319 Kč |



