


V100ZA15P | |
|---|---|
DigiKey Part Number | F3074-ND |
Manufacturer | |
Manufacturer Product Number | V100ZA15P |
Description | VARISTOR 100V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | V100ZA15P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 81 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 4.5 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,89560 Kč | 172,39 Kč |
| 100 | 6,01170 Kč | 601,17 Kč |
| 250 | 5,58800 Kč | 1 397,00 Kč |
| 700 | 5,22640 Kč | 3 658,48 Kč |
| 1 400 | 5,03547 Kč | 7 049,66 Kč |
| 2 800 | 4,87829 Kč | 13 659,21 Kč |
| 5 600 | 4,74889 Kč | 26 593,78 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



