Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V0603MHS12NH

DigiKey Part Number
F2269TR-ND - Tape & Reel (TR)
F2269CT-ND - Cut Tape (CT)
F2269DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V0603MHS12NH
Description
VARISTOR 55V 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Energy
0.015J
Number of Circuits
1
Capacitance @ Frequency
12 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,06800 Kč60,68 Kč
255,40920 Kč135,23 Kč
1004,67630 Kč467,63 Kč
2504,32728 Kč1 081,82 Kč
5004,11686 Kč2 058,43 Kč
1 0003,94321 Kč3 943,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,19245 Kč7 981,12 Kč
5 0003,09867 Kč15 493,35 Kč
7 5003,05174 Kč22 888,05 Kč
12 5003,03159 Kč37 894,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč