



TRF250-184 | |
|---|---|
DigiKey Part Number | TRF250-184-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-184 |
Description | PTC RESET FUSE 100V 184MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 100V (250V Int) 184 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 100V (250V Int) | |
Current - Hold (Ih) (Max) | 184 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 10 A | |
Time to Trip | 1.3 s | |
Resistance - Initial (Ri) (Min) | 1.2 Ohms | |
Resistance - Post Trip (R1) (Max) | 3.1 Ohms | |
Operating Temperature | 0°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.303" Dia x 0.181" T (7.70mm x 4.60mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 5 | 16,42000 Kč | 82,10 Kč |
| 10 | 15,13500 Kč | 151,35 Kč |
| 50 | 12,56260 Kč | 628,13 Kč |
| 100 | 11,59010 Kč | 1 159,01 Kč |
| 250 | 10,41724 Kč | 2 604,31 Kč |
| 500 | 9,60638 Kč | 4 803,19 Kč |
| 1 000 | 8,85574 Kč | 8 855,74 Kč |
| 5 000 | 7,62801 Kč | 38 140,05 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |






