TRDU12D2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDU24A3

DigiKey Part Number
5666-TRDU24A3-ND
Manufacturer
Manufacturer Product Number
TRDU24A3
Description
RELAY TIME DELAY 1705HR 10A 120V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1705 Hrs Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 1705 Hrs
Contact Rating @ Voltage
10A @ 120/240VAC
Voltage - Supply
24VAC/DC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
DIP Switches
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 740,16000 Kč3 740,16 Kč
103 330,23600 Kč33 302,36 Kč
253 179,67000 Kč79 491,75 Kč
503 070,21400 Kč153 510,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 740,16000 Kč
Unit Price with VAT:4 525,59360 Kč