Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

NDS-11

DigiKey Part Number
5666-NDS-11-ND
Manufacturer
Manufacturer Product Number
NDS-11
Description
RELAY SOCKET 11 POS DIN RAIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Littelfuse Inc.
Number of Positions
11
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
For Use With/Related Products
Multiple Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,47000 Kč468,47 Kč
10417,33500 Kč4 173,35 Kč
25398,50840 Kč9 962,71 Kč
50384,82620 Kč19 241,31 Kč
100371,60370 Kč37 160,37 Kč
250354,80824 Kč88 702,06 Kč
500342,60042 Kč171 300,21 Kč
Manufacturers Standard Package
Unit Price without VAT:468,47000 Kč
Unit Price with VAT:566,84870 Kč