Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSMF4L7.5A | |
|---|---|
DigiKey Part Number  | F7530TR-ND - Tape & Reel (TR) F7530CT-ND - Cut Tape (CT) F7530DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSMF4L7.5A  | 
Description  | TVS DIODE 7.5VWM 12.9VC SOD123F  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 12.9V Clamp 28.7A Ipp Tvs Diode Surface Mount SOD-123F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7.5V  | |
Voltage - Breakdown (Min)  | 8.33V  | |
Voltage - Clamping (Max) @ Ipp  | 12.9V  | |
Current - Peak Pulse (10/1000µs)  | 28.7A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOD-123F  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč | 
| 10 | 6,97000 Kč | 69,70 Kč | 
| 100 | 5,01630 Kč | 501,63 Kč | 
| 500 | 4,15954 Kč | 2 079,77 Kč | 
| 1 000 | 3,31814 Kč | 3 318,14 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,83419 Kč | 8 502,57 Kč | 
| 6 000 | 2,72205 Kč | 16 332,30 Kč | 
| 9 000 | 2,60990 Kč | 23 489,10 Kč | 
| 15 000 | 2,32456 Kč | 34 868,40 Kč | 
| 21 000 | 2,32246 Kč | 48 771,66 Kč | 
| Unit Price without VAT: | 12,28000 Kč | 
|---|---|
| Unit Price with VAT: | 14,85880 Kč | 





