P4FL7.5A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,54485 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,94134 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,36523 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 950
Unit Price: 8,95000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 953
Unit Price: 9,57000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 12,28000 Kč
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P4FL7.5A-AU_R1_000A1

DigiKey Part Number
3757-P4FL7.5A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4FL7.5A-AU_R1_000A1
Description
TVS DIODE 7.5VWM 12.9V SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
201 0002,31181 Kč464 673,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31181 Kč
Unit Price with VAT:2,79729 Kč