58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L36A

DigiKey Part Number
F7526TR-ND - Tape & Reel (TR)
F7526CT-ND - Cut Tape (CT)
F7526DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L36A
Description
TVS DIODE 36VWM 58.1VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
104,18900 Kč41,89 Kč
1002,88390 Kč288,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,69440 Kč8 083,20 Kč
6 0002,64051 Kč15 843,06 Kč
9 0002,35182 Kč21 166,38 Kč
21 0002,34970 Kč49 343,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč