
TPSMF4L33A | |
|---|---|
DigiKey Part Number | F7546TR-ND - Tape & Reel (TR) F7546CT-ND - Cut Tape (CT) F7546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L33A |
Description | TVS DIODE 33VWM 53.3VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99731 Kč | 8 991,93 Kč |
| 6 000 | 2,60991 Kč | 15 659,46 Kč |
| 9 000 | 2,46447 Kč | 22 180,23 Kč |
| 15 000 | 2,32456 Kč | 34 868,40 Kč |
| 21 000 | 2,32246 Kč | 48 771,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,39900 Kč | 63,99 Kč |
| 100 | 3,26280 Kč | 326,28 Kč |
| 500 | 3,22066 Kč | 1 610,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 6,32500 Kč | 63,25 Kč |
| 100 | 3,22490 Kč | 322,49 Kč |
| 500 | 3,18332 Kč | 1 591,66 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |











