


TPSMD30A | |
|---|---|
DigiKey Part Number | F6571TR-ND - Tape & Reel (TR) F6571CT-ND - Cut Tape (CT) F6571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD30A |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 17,05100 Kč | 170,51 Kč |
| 100 | 12,23010 Kč | 1 223,01 Kč |
| 500 | 9,85140 Kč | 4 925,70 Kč |
| 1 000 | 9,47250 Kč | 9 472,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,66418 Kč | 25 992,54 Kč |
| 6 000 | 7,73588 Kč | 46 415,28 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


