37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount SMC
Building Automation – Protect/Sense/Control

TPSMC27CA

DigiKey Part Number
F6530TR-ND - Tape & Reel (TR)
F6530CT-ND - Cut Tape (CT)
F6530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC27CA
Description
TVS DIODE 23.1VWM 37.5V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
TPSMC27CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
40.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC27CALittelfuse Inc.3 7701.5SMC27CACT-ND23,52000 KčSimilar
1.5SMC27CABourns Inc.16 058118-1.5SMC27CACT-ND21,00000 KčSimilar
1.5SMC27CA-E3/57TVishay General Semiconductor - Diodes Division1 5481.5SMC27CA-E3/57TGICT-ND23,52000 KčSimilar
SM15T27CA-E3/57TVishay General Semiconductor - Diodes Division2 506SM15T27CA-E3/57TGICT-ND27,09000 KčSimilar
SM15T27CA-M3/57TVishay General Semiconductor - Diodes Division3 400112-SM15T27CA-M3/57TCT-ND31,29000 KčSimilar
In-Stock: 2 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,65100 Kč166,51 Kč
10010,94210 Kč1 094,21 Kč
5008,48908 Kč4 244,54 Kč
1 0007,69913 Kč7 699,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,57945 Kč16 738,35 Kč
6 0005,24950 Kč31 497,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč