103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series
TPSMB-L Automotive TVS Diode Series

TPSMB75A

DigiKey Part Number
F6340TR-ND - Tape & Reel (TR)
F6340CT-ND - Cut Tape (CT)
F6340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB75A
Description
TVS DIODE 64.1VWM 103V DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB75A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
71.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T75AYSTMicroelectronics5 123497-11814-1-ND24,36000 KčDirect
P6SMB75A_R1_00001Panjit International Inc.8003757-P6SMB75A_R1_00001CT-ND11,76000 KčSimilar
SMBJ64ATaiwan Semiconductor Corporation4 917SMBJ64AFSCT-ND13,23000 KčSimilar
In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,61700 Kč96,17 Kč
1006,21330 Kč621,33 Kč
5004,74974 Kč2 374,87 Kč
1 0004,27792 Kč4 277,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,08670 Kč12 260,10 Kč
6 0003,92246 Kč23 534,76 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč