Similar




TPSMB300CA-A | |
|---|---|
DigiKey Part Number | F10362TR-ND - Tape & Reel (TR) F10362CT-ND - Cut Tape (CT) F10362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB300CA-A |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ250CAH | Eaton - Electronics Division | 0 | 283-SMBJ250CAHTR-ND | 2,81655 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 100 | 13,59830 Kč | 1 359,83 Kč |
| 500 | 10,64094 Kč | 5 320,47 Kč |
| 1 000 | 9,68911 Kč | 9 689,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,06688 Kč | 21 200,64 Kč |
| 6 000 | 6,94509 Kč | 41 670,54 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


