Similar



SMBJ250CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ250CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ250CAH |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 250V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 279V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 405V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB300CA-A | Littelfuse Inc. | 0 | F10362CT-ND | 32,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 2,81655 Kč | 574 576,20 Kč |
| Unit Price without VAT: | 2,81655 Kč |
|---|---|
| Unit Price with VAT: | 3,40803 Kč |


