


TPSMB22CA | |
|---|---|
DigiKey Part Number | F6315TR-ND - Tape & Reel (TR) F6315CT-ND - Cut Tape (CT) F6315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB22CA |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB22CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 4,66160 Kč | 466,16 Kč |
| 500 | 4,38858 Kč | 2 194,29 Kč |
| 1 000 | 4,15760 Kč | 4 157,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,72463 Kč | 11 173,89 Kč |
| 6 000 | 3,39538 Kč | 20 372,28 Kč |
| 9 000 | 3,09065 Kč | 27 815,85 Kč |
| 15 000 | 3,03158 Kč | 45 473,70 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



