


TPSMB2005CA | |
|---|---|
DigiKey Part Number | 18-TPSMB2005CATR-ND - Tape & Reel (TR) 18-TPSMB2005CACT-ND - Cut Tape (CT) 18-TPSMB2005CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB2005CA |
Description | TVS 600W ASYM DO214AA AEQ101 T&R |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 100 | 9,45330 Kč | 945,33 Kč |
| 500 | 7,29134 Kč | 3 645,67 Kč |
| 1 000 | 6,59505 Kč | 6 595,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75864 Kč | 14 275,92 Kč |
| 6 000 | 4,38739 Kč | 26 324,34 Kč |
| 9 000 | 4,34134 Kč | 39 072,06 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |





