
GSMDJ14CA | |
|---|---|
DigiKey Part Number | 4786-GSMDJ14CATR-ND - Tape & Reel (TR) 4786-GSMDJ14CACT-ND - Cut Tape (CT) 4786-GSMDJ14CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMDJ14CA |
Description | TVS, BI-DIR, 3000W, 14V, DO-214A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 129.31A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,96130 Kč | 596,13 Kč |
| 500 | 4,53304 Kč | 2 266,52 Kč |
| 1 000 | 4,07193 Kč | 4 071,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48581 Kč | 10 457,43 Kč |
| 6 000 | 3,19047 Kč | 19 142,82 Kč |
| 9 000 | 3,03997 Kč | 27 359,73 Kč |
| 15 000 | 2,87082 Kč | 43 062,30 Kč |
| 21 000 | 2,77067 Kč | 58 184,07 Kč |
| 30 000 | 2,67332 Kč | 80 199,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




