TMOV34S391MPX2696 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 492,19000 Kč
Datasheet
620 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Building Automation – Protect/Sense/Control

TMOV34S391MPX2696

DigiKey Part Number
TMOV34S391MPX2696-ND
Manufacturer
Manufacturer Product Number
TMOV34S391MPX2696
Description
VARISTOR 620V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
682 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 kA
Series
Energy
800J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3300 pF @ 1 MHz
Maximum AC Volts
385 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
506 V
Features
Thermally Protected
Varistor Voltage (Min)
558 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
620 V
Package / Case
Square 34mm, Formed Tabs, 3-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV34S391MPLittelfuse Inc.0TMOV34S391MP-ND492,19000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180407,42956 Kč73 337,32 Kč
Unit Price without VAT:407,42956 Kč
Unit Price with VAT:492,98977 Kč