TMOV34S391MP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 407,42956 Kč
Datasheet
620 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Building Automation – Protect/Sense/Control

TMOV34S391MP

DigiKey Part Number
TMOV34S391MP-ND
Manufacturer
Manufacturer Product Number
TMOV34S391MP
Description
VARISTOR 620V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
682 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 kA
Series
Energy
800J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3300 pF @ 1 MHz
Maximum AC Volts
385 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
506 V
Features
Thermally Protected
Varistor Voltage (Min)
558 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
620 V
Package / Case
Square 34mm, Formed Tabs, 3-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV34S391MPX2696Littelfuse Inc.0TMOV34S391MPX2696-ND407,42956 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1492,19000 Kč492,19 Kč
10396,10900 Kč3 961,09 Kč
60354,32800 Kč21 259,68 Kč
120343,02608 Kč41 163,13 Kč
300331,09427 Kč99 328,28 Kč
540330,70567 Kč178 581,06 Kč
Manufacturers Standard Package
Unit Price without VAT:492,19000 Kč
Unit Price with VAT:595,54990 Kč