Parametric Equivalent



TMOV34S181MPX2696 | |
|---|---|
DigiKey Part Number | TMOV34S181MPX2696-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S181MPX2696 |
Description | VARISTOR 284V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 284 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 312 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 400J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6800 pF @ 1 MHz |
Maximum AC Volts 180 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 240 V | Features Thermally Protected |
Varistor Voltage (Min) 256 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 284 V | Package / Case Square 34mm, Formed Tabs, 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV34S181MP | Littelfuse Inc. | 0 | F10934-ND | 359,50017 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 359,50017 Kč | 64 710,03 Kč |
| Unit Price without VAT: | 359,50017 Kč |
|---|---|
| Unit Price with VAT: | 434,99521 Kč |


