TMOV34S181MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 359,50017 Kč
Datasheet
284 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
284 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Building Automation – Protect/Sense/Control

TMOV34S181MP

DigiKey Part Number
F10934-ND
Manufacturer
Manufacturer Product Number
TMOV34S181MP
Description
VARISTOR 284V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
284 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
312 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 kA
Series
Energy
400J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
6800 pF @ 1 MHz
Maximum AC Volts
180 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
240 V
Features
Thermally Protected
Varistor Voltage (Min)
256 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
284 V
Package / Case
Square 34mm, Formed Tabs, 3-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV34S181MPX2696Littelfuse Inc.0TMOV34S181MPX2696-ND359,50017 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180359,50017 Kč64 710,03 Kč
Unit Price without VAT:359,50017 Kč
Unit Price with VAT:434,99521 Kč