Parametric Equivalent



TMOV34S151MPX2696 | |
|---|---|
DigiKey Part Number | TMOV34S151MPX2696-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S151MPX2696 |
Description | VARISTOR 240V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 40 kA | |
Energy | 360J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs, 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 274,18956 Kč | 49 354,12 Kč |
| Unit Price without VAT: | 274,18956 Kč |
|---|---|
| Unit Price with VAT: | 331,76937 Kč |


