


TMOV34S151MP | |
|---|---|
DigiKey Part Number | F5336-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S151MP |
Description | VARISTOR 240V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 360J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 8000 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Features Thermally Protected |
Varistor Voltage (Min) 216 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 240 V | Package / Case Square 34mm, Formed Tabs, 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,80000 Kč | 438,80 Kč |
| 10 | 351,89500 Kč | 3 518,95 Kč |
| 60 | 314,08733 Kč | 18 845,24 Kč |
| 120 | 303,85942 Kč | 36 463,13 Kč |
| 300 | 293,06080 Kč | 87 918,24 Kč |
| 540 | 291,80243 Kč | 157 573,31 Kč |
| Unit Price without VAT: | 438,80000 Kč |
|---|---|
| Unit Price with VAT: | 530,94800 Kč |

