470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Building Automation – Protect/Sense/Control

TMOV20RP300M

DigiKey Part Number
F4045-ND
Manufacturer
Manufacturer Product Number
TMOV20RP300M
Description
VARISTOR 470V 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Datasheet
 Datasheet
EDA/CAD Models
TMOV20RP300M Models
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
250J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
800 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
300 V
Features
Thermally Protected
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 20mm 3-Lead
Varistor Voltage (Typ)
470 V
Base Product Number
Varistor Voltage (Max)
517 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 353
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1034,43200 Kč344,32 Kč
2531,45840 Kč786,46 Kč
10028,18200 Kč2 818,20 Kč
30026,35717 Kč7 907,15 Kč
60025,46352 Kč15 278,11 Kč
1 20024,72802 Kč29 673,62 Kč
2 70024,26020 Kč65 502,54 Kč
Manufacturers Standard Package
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč