270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Building Automation – Protect/Sense/Control

TMOV20RP175M

DigiKey Part Number
F4035-ND
Manufacturer
Manufacturer Product Number
TMOV20RP175M
Description
VARISTOR 270V 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
135J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
1400 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
175 V
Features
Thermally Protected
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 20mm 3-Lead
Varistor Voltage (Typ)
270 V
Base Product Number
Varistor Voltage (Max)
297 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 531
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1034,43200 Kč344,32 Kč
2531,45840 Kč786,46 Kč
10028,18200 Kč2 818,20 Kč
40025,96510 Kč10 386,04 Kč
80025,14079 Kč20 112,63 Kč
1 20024,72802 Kč29 673,62 Kč
2 80024,26016 Kč67 928,45 Kč
Manufacturers Standard Package
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč