TMOV14RP300M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1 175
Unit Price: 39,21000 Kč
Datasheet
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Building Automation – Protect/Sense/Control

TMOV14RP300M

DigiKey Part Number
F4019-ND
Manufacturer
Manufacturer Product Number
TMOV14RP300M
Description
VARISTOR 470V 6KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
125J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
385 V
Features
Thermally Protected
Varistor Voltage (Min)
423 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
470 V
Package / Case
Disc 14mm 3-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVTP14V300TEaton - Electronics Division1 175283-MOVTP14V300T-ND39,21000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,88000 Kč40,88 Kč
1030,24000 Kč302,40 Kč
2527,57920 Kč689,48 Kč
10024,65330 Kč2 465,33 Kč
25023,25972 Kč5 814,93 Kč
50022,41924 Kč11 209,62 Kč
1 00021,72726 Kč21 727,26 Kč
2 50021,07448 Kč52 686,20 Kč
Manufacturers Standard Package
Unit Price without VAT:40,88000 Kč
Unit Price with VAT:49,46480 Kč