


MOVTP14V300T | |
|---|---|
DigiKey Part Number | 283-MOVTP14V300T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP14V300T |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6 kA |
Series | Energy 192J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Maximum AC Volts 300 V | Features Thermally Protected |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm 3-Lead |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 28,86400 Kč | 288,64 Kč |
| 25 | 26,25280 Kč | 656,32 Kč |
| 100 | 23,38740 Kč | 2 338,74 Kč |
| 250 | 22,01924 Kč | 5 504,81 Kč |
| 500 | 21,19544 Kč | 10 597,72 Kč |
| 1 200 | 20,36001 Kč | 24 432,01 Kč |
| 3 600 | 19,56414 Kč | 70 430,90 Kč |
| 6 000 | 19,26982 Kč | 115 618,92 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |

